C091 31C005 100 2

Heilind Number:AMEC091 31C005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31C005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31C005 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 31C005 100 2

Detailed Description

Introducing the C091 31C005 100 2, a robust and reliable rear mounting male metal receptacle designed for seamless connectivity in demanding environments. Crafted from high-quality die-cast zinc, this connector ensures durability and performance. With five contacts and a solder termination method, it guarantees secure and efficient connections. Featuring silver contact plating and an IP67 rating, it offers excellent conductivity and protection against elements. Suitable for panel mounting, it can withstand temperatures ranging from -40°C to 100°C, making it ideal for a variety of applications. With a mating type of screw and a mating cycle of 500, it ensures easy installation and long-lasting use. RoHS compliant and with a voltage rating of 300V, this connector meets high standards of quality and safety. Perfect for use in Circular DIN Connectors and other similar applications, the C091 31C005 100 2 is the ultimate choice for secure and high-performance connectivity.