C091 31C006 100 2

Heilind Number:AMEC091 31C006 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31C006 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31C006 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 31C006 100 2

Detailed Description

Enhance your connectivity with the C091 31C006 100 2 Rear Mounting Male Metal Receptacle. Designed for durability and reliability, this panel-mount connector features a die-cast zinc housing, ensuring secure installation in various industrial settings. With six silver-plated contacts, it offers efficient signal transmission with a current rating of 7A and a voltage rating of 300V. Meeting IP67 standards for dust and water resistance, this connector is suitable for outdoor and harsh environment applications. Its solder termination method guarantees a stable connection, while the 20AWG wire size accommodates standard wiring needs. RoHS compliant and rated for operating temperatures ranging from -40°C to 100°C, this connector prioritizes both performance and environmental responsibility. Whether you're in telecommunications, aerospace, or automation, the C091 31C006 100 2 is the ideal solution for your circular DIN connector requirements.