C09131C0062002U

Heilind Number:AMEC09131C0062002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131C0062002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131C0062002U
Series:C091 M16-D
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC09131C0062002U

Detailed Description

The C09131C0062002U Circular DIN Connector, part of the C091 M16-D series, is a high-quality male connector designed for panel mounting. With a sturdy die-cast zinc housing and gold-plated contacts, it ensures reliable conductivity even in harsh environments. Featuring 6 contacts, solder termination, and IP67 rating, it offers secure and sealed connections suitable for industrial applications. Its 1000 mating cycles guarantee long-term durability. Rated for 7A at 300V, with a temperature range from -40°C to 100°C, it meets the demands of various operating conditions. Shielded for added protection, it accommodates 20AWG wire, making it ideal for power and signal transmission. Whether in telecommunications, automotive, or aerospace industries, this connector delivers exceptional performance and longevity.