C091 31C014 100 2

Heilind Number:AMEC091 31C014 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31C014 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31C014 100 2
Gender:Male
Shielded:Yes
IP Rating:IP67
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31C014 100 2

Detailed Description

The C091 31C014 100 2 is a rugged rear mounting male metal receptacle designed for demanding industrial applications. Constructed from durable die-cast zinc, this connector ensures reliable performance in harsh environments. With 14 contacts and a panel mount configuration, it offers secure and stable connectivity. The solder termination method and silver contact plating guarantee efficient signal transmission. Operating between -40°C and 100°C, and boasting an IP67 rating, it provides excellent resistance to temperature extremes and moisture ingress. Featuring a mating type of screw and capable of enduring 500 cycles, this shielded connector is built for longevity. Suitable for use with 24 AWG wire, it has a current rating of 3A and a voltage rating of 150V, making it ideal for power and signal applications. RoHS compliant and part of the Circular DIN Connectors range, the C091 31C014 100 2 is a high-quality solution for your connectivity needs.