C091 31D007 201 2

Heilind Number:AMEC091 31D007 201 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D007 201 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D007 201 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 31D007 201 2

Detailed Description

Introducing the C091 31D007 201 2 Female Cable Connector, crafted for high-performance connectivity in industrial environments. This rugged connector, featuring a durable Nickel housing made of Die Cast Zinc, guarantees reliable operation even in extreme conditions with an IP69K rating. With seven gold-plated contacts and a solder termination method, it ensures secure and efficient signal transmission. The M16 shell size and straight mount angle make installation easy, while its 1000 mating cycles guarantee long-term durability. Shielded for enhanced signal integrity, this connector accommodates 20 AWG wire, offering a current rating of 7A and voltage ratings of 250V and 300V. Ideal for Circular DIN applications, it's a top choice for demanding connectivity needs. (126 words)