C091 31D008 100 2

Heilind Number:AMEC091 31D008 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D008 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D008 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 31D008 100 2

Detailed Description

The C091 31D008 100 2 is a high-performance female cable connector designed for industrial applications. Featuring a durable die-cast zinc housing with a nickel finish, this connector ensures reliable connectivity in harsh environments. With 8 silver-plated contacts and a solder termination method, it offers secure and efficient signal transmission. Rated for temperatures ranging from -40°C to 100°C and boasting an IP69K ingress protection rating, it is suitable for use in demanding conditions. The M16 shell size and straight mount angle make installation easy, while the shielded design reduces electromagnetic interference. With a wire size compatibility of 20 AWG and a current rating of 7A, it is ideal for power and data applications. RoHS compliant and rated for voltages up to 250V, this connector guarantees both performance and safety. Whether for industrial machinery or telecommunications equipment, the C091 31D008 100 2 is the perfect choice for your connectivity needs.