C091 31D008 200 2

Heilind Number:AMEC091 31D008 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D008 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D008 200 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31D008 200 2

Detailed Description

The FEMALE CABLE CONNECTOR WITH IN C091 31D008 200 2 is a high-quality, durable connector designed for reliable signal transmission in industrial environments. Featuring a sleek Nickel finish, this female connector is constructed with a rugged Die Cast Zinc housing, ensuring long-lasting performance even in harsh conditions. With 8 gold-plated contacts and a cable mount termination method, it guarantees secure and efficient connections. Rated for temperatures ranging from -40°C to 100°C and boasting an IP69K ingress protection rating, it offers optimal functionality in extreme temperatures and is resistant to dust and water. The M16 shell size, straight mount angle, and screw mating type make installation easy and hassle-free. With a mating cycle of 1000 cycles, this connector is built to withstand frequent use. Shielded for added protection, it accommodates 20 AWG wire size and has a current rating of 7A and voltage rating of 100V and 250V, making it suitable for a wide range of applications. Perfect for use in industrial machinery, automation systems, and more, this connector is a dependable solution for your connectivity needs.