C09131D0082002U

Heilind Number:AMEC09131D0082002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131D0082002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131D0082002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC09131D0082002U

Detailed Description

The C09131D0082002U Circular DIN Connector from the C091 M16-D series combines robust construction with high-performance functionality, making it ideal for demanding industrial applications. Featuring a female gender design and a housing material of die-cast zinc, this connector ensures durability in harsh environments. With eight gold-plated contacts and a solder termination method, it guarantees reliable and efficient signal transmission. Operating between -40°C to 100°C and with an IP67 rating for dust and water resistance, this connector is suitable for both indoor and outdoor use. Its straight mount angle and shielded design further enhance its versatility. With a current rating of 7A and a voltage rating of 100V, it meets the power needs of various systems. Whether for machinery, telecommunications, or aerospace, the C09131D0082002U is a dependable connectivity solution.