C09131D0082004U

Heilind Number:AMEC09131D0082004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131D0082004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131D0082004U
Gender:Female
Shielded:Yes
IP Rating:IP68
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-D
SKU:AMEC09131D0082004U

Detailed Description

The C09131D0082004U Circular DIN Connector is a high-performance solution designed for reliable connectivity in demanding environments. Featuring a robust Die Cast Zinc housing and gold-plated contacts, this female connector ensures optimal signal transmission even in harsh conditions. With a maximum operating temperature of 100°C and an IP68 rating, it offers superior protection against dust and moisture. The straight mount angle and screw mating type make installation easy and secure. With a current rating of 7A and voltage rating of 100V, it is suitable for a wide range of applications. The 20 AWG wire size and solder termination method provide a stable and durable connection. Perfect for industrial and outdoor use, this connector is guaranteed to withstand up to 1000 mating cycles, ensuring long-term reliability in any setting.