C091 31D012 200 2

Heilind Number:AMEC091 31D012 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D012 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Cable Connector 12way C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D012 200 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 31D012 200 2

Detailed Description

Introducing the Female Cable Connector 12way C091D, a durable and reliable solution for your connectivity needs. Constructed with a robust die-cast zinc housing and featuring gold-plated contacts, this connector ensures optimal performance even in harsh environments. With a maximum operating temperature of 100°C and an IP69K rating for water and dust resistance, it is suitable for a wide range of applications. The straight mount design with a screw mating type offers easy installation, while the shielded construction provides added protection against electromagnetic interference. RoHS compliant and with a voltage rating of 150V, this connector meets the highest standards for quality and safety. Perfect for use in Circular DIN Connectors, it is a must-have component for any professional setup.