C091 31D014 201 2

Heilind Number:AMEC091 31D014 201 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D014 201 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D014 201 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31D014 201 2

Detailed Description

Introducing the C091 31D014 201 2 Female Cable Connector 14, a high-performance connectivity solution designed for demanding industrial applications. With a rugged die-cast zinc housing and IP69K rating, this connector ensures reliable operation in harsh environments, from extreme temperatures of -40°C to 100°C. Featuring 14 gold-plated contacts for superior conductivity, it guarantees efficient signal transmission. The straight screw mating type and cable mount design make installation easy and secure, while the shielded construction prevents interference. With a current rating of 3A and voltage rating of 150V, this connector is suitable for a wide range of power and signal applications. RoHS compliant and with 1000 mating cycles, it offers long-lasting durability and environmental sustainability. Don't compromise on quality and performance - choose the AMEC091 for your critical connectivity needs.