C091 31D105 100 2

Heilind Number:AMEC091 31D105 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D105 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D105 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 31D105 100 2

Detailed Description

Introducing the C091 31D105 100 2, a high-performance Female Cable Connector essential for secure and reliable electrical connections. Crafted with precision and durability in mind, this connector features a Die Cast Zinc housing in a sleek Nickel finish. With 5 contacts, it ensures efficient signal transmission. The Cable Mount design and Straight mount angle make installation a breeze. Solder termination and Silver contact plating guarantee optimal conductivity. Operating seamlessly in extreme temperatures ranging from -40°C to 100°C, and boasting an IP69K rating for dust and water resistance, this connector is suitable for a wide range of applications, from industrial to outdoor environments. Its M16 shell size, Screw mating type, and shielded construction further enhance its performance. Rated for 7A at both 100V and 250V, it meets stringent safety and quality standards. Whether you're in the aerospace, automotive, or telecommunications industry, the C091 31D105 100 2 is the perfect choice for your connectivity needs.