C091 31D107 101 2

Heilind Number:AMEC091 31D107 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31D107 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Kabeldose

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31D107 101 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31D107 101 2

Detailed Description

Introducing the C091 31D107 101 2 Kabeldose, a high-performance Circular DIN Connector designed for robust connectivity in demanding environments. Featuring a durable Die Cast Zinc housing with a sleek Nickel finish, this female connector ensures reliable signal transmission in industrial settings. With seven silver-plated contacts and a maximum operating temperature of 100°C, it guarantees efficient performance even in extreme conditions. The IP69K rating certifies its resistance to dust, water, and high-pressure cleaning, ideal for applications requiring stringent hygiene standards. Its M16 shell size, cable mount installation, and straight mount angle offer versatility in setup. Boasting a 500-cycle mating life and shielded design, it provides long-lasting and secure connections. With a voltage rating of 100V and 250V and a current rating of 7A, it meets the power needs of various systems. While not RoHS compliant, its reliability and durability make it a preferred choice for critical connectivity requirements. Upgrade to the C091 31D107 101 2 for unparalleled performance in Circular DIN Connectors.