C09131D1072004U

Heilind Number:AMEC09131D1072004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131D1072004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131D1072004U
Gender:Female
Shielded:Yes
IP Rating:IP68
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-D+
SKU:AMEC09131D1072004U

Detailed Description

This Female Circular DIN Connector, part of the C091 M16-D+ series, is designed for robust industrial applications. With a housing made of durable Die Cast Zinc and a gold-plated contact surface, it ensures reliable conductivity even in harsh environments. The IP68 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. Featuring 7 contacts for seamless connectivity, this connector is solder terminated and can accommodate 20 AWG wires. With a current rating of 7A and a voltage rating of 100V, it is capable of handling power-intensive tasks. Its straight mount angle and screw mating type offer easy installation. Tested for 1000 mating cycles, it ensures long-term performance. Perfect for demanding applications in industries such as telecommunications, aerospace, and defense.