C091 31F003 100 2

Heilind Number:AMEC091 31F003 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31F003 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31F003 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 31F003 100 2

Detailed Description

Introducing the C091 31F003 100 2, a high-performance female cable connector designed for seamless connectivity in demanding environments. Featuring a durable nickel housing made of die-cast zinc, this connector ensures robust protection and longevity. With three silver-plated contacts and a solder termination method, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP69K ingress protection rating, it is ideal for use in harsh industrial settings. The M16 shell size and right-angle mount type offer flexibility in installation, while the 500 mating cycle lifespan ensures long-term durability. Suitable for 20 AWG wire, it can handle a current rating of 10A and voltage ratings of 250V and 300V. With its shielded design, it provides secure connections, making it perfect for applications in Circular DIN Connectors and other hi-rel environments. Upgrade your connectivity with the C091 31F003 100 2.