C09131F0071002U

Heilind Number:AMEC09131F0071002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131F0071002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131F0071002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC09131F0071002U

Detailed Description

The C09131F0071002U Circular DIN Connector, part of the C091 M16-D series, is a high-quality female connector designed for rugged industrial applications. Featuring a durable die-cast zinc housing and silver contact plating, this connector ensures reliable performance in harsh environments. With seven solder termination contacts, it offers secure connectivity for 20 AWG wires, supporting a current rating of 7A and a voltage rating of 300V. Its IP67-rated shielded construction provides protection against dust and water ingress, while the right-angle mount angle allows for flexible installation. With a wide operating temperature range of -40°C to 100°C and a mating cycle durability of 500 cycles, this connector is built to withstand demanding conditions. Ideal for use in industrial machinery, automation systems, and outdoor equipment, the C09131F0071002U guarantees dependable signal transmission in even the harshest settings.