C091 31F012 100 2

Heilind Number:AMEC091 31F012 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31F012 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31F012 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 31F012 100 2

Detailed Description

The C091 31F012 100 2 is a high-performance female cable connector designed for industrial applications. With a rugged die-cast zinc housing and nickel color finish, this connector ensures durability and reliability in harsh environments. Featuring 12 silver-plated contacts, it guarantees excellent conductivity and signal transmission. Suitable for cable mounting with a right-angle screw mating type, it offers secure and efficient connectivity. With an IP69K rating, it provides protection against dust, water, and high-pressure cleaning. RoHS compliant and rated for a maximum operating temperature of 100°C, this connector is not only environmentally friendly but also capable of withstanding extreme conditions. Perfect for use in circular DIN connector systems, it meets the demands of various industries with its 3A current rating and 150V/60V voltage rating. Trust in the C091 31F012 100 2 for top-quality performance in your connectivity solutions.