C091 31F012 101 2

Heilind Number:AMEC091 31F012 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31F012 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31F012 101 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 31F012 101 2

Detailed Description

Introducing the C091 31F012 101 2, a high-performance female cable connector designed for rugged environments. This connector, featuring a durable nickel housing made of die-cast zinc, ensures reliable connectivity in harsh conditions. With 12 contacts and a cable mount termination method, it offers secure and efficient solder connections. Its silver contact plating guarantees optimal signal transmission, while its IP69K rating certifies protection against dust and water ingress. The M16 shell size, right-angle mount angle, and shielded design make it ideal for applications requiring space-saving and EMI protection. With a wide operating temperature range from -40°C to 100°C, this connector is suitable for diverse industrial settings. RoHS non-compliant, it boasts a current rating of 3A and voltage ratings of 150V and 60V, ensuring reliable performance. Perfect for circular DIN connectors and other applications, the C091 31F012 101 2 is a dependable solution for your connectivity needs.