C091 31F014 101 2

Heilind Number:AMEC091 31F014 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31F014 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31F014 101 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31F014 101 2

Detailed Description

Introducing the C091 31F014 101 2, a high-performance female cable connector designed for industrial applications. Featuring a durable die-cast zinc housing with a sleek nickel finish, this connector ensures reliable connectivity in harsh environments. With 14 contacts and a cable mount design, it offers secure and efficient solder termination. The silver contact plating guarantees excellent conductivity, while its IP69K rating certifies protection against dust and water ingress. Engineered for versatility, it is suitable for use in a wide range of machinery and equipment. The M16 shell size, screw mating type, and right-angle mount angle provide ease of installation. With a 500-cycle mating lifespan, this connector is built to withstand repeated use. Rated for 3A at 150V and 60V, it meets stringent performance standards. Ideal for circular DIN connector applications, it is a dependable choice for demanding industrial environments.