C091 31F105 100 2

Heilind Number:AMEC091 31F105 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31F105 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31F105 100 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 31F105 100 2

Detailed Description

Introducing the C091 31F105 100 2, a high-performance Female Cable Connector designed for rugged environments. Featuring a Nickel housing and Die Cast Zinc construction, this connector ensures durability and reliability. With 5 contacts and a cable mount termination method, it offers secure connectivity for industrial applications. Silver contact plating guarantees excellent conductivity, while meeting RoHS compliance. Operating in temperatures ranging from -40°C to 100°C and boasting an IP69K rating for waterproofing, this connector is suitable for harsh conditions. The M16 shell size, right-angle mount, and screw mating type make installation easy. Shielded design and a wire size of 20 AWG accommodate high-speed data transfer. Rated for 7A at 100-250V, it is ideal for power and signal transmission. With a mating cycle of 500, this connector ensures long-term performance. In the category of Circular DIN Connectors, it is a top choice for professionals seeking quality and efficiency.