C091 31G003 100 2

Heilind Number:AMEC091 31G003 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31G003 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31G003 100 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 31G003 100 2

Detailed Description

Introducing the REAR MOUNTING FEMALE METAL REC ( C091 31G003 100 2), a high-performance Circular DIN Connector designed for Panel Mount applications. With a housing made of durable Die Cast Zinc and IP67 rating, this connector ensures reliable performance even in harsh environments. Featuring 3 contacts with Silver plating, it offers secure and efficient signal transmission. The termination method of Solder guarantees easy installation. Operating between -40°C to 100°C, it is suitable for a wide range of industrial applications. With a current rating of 10A and voltage rating of 300V, this connector is RoHS compliant, making it environmentally friendly. The shielded design and mating type of Screw provide added protection and stability. Each connector is designed for up to 500 mating cycles, ensuring long-term durability. Compatible with 20 AWG wire size, it is perfect for various connectivity needs in industries such as telecommunications, aerospace, and more. Trust in the C09131G0031002 for secure and efficient connections every time.