C091 31G005 100 2

Heilind Number:AMEC091 31G005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31G005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31G005 100 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 31G005 100 2

Detailed Description

Introducing the C091 31G005 100 2, a high-performance Rear Mounting Female Metal REC designed for seamless connectivity in demanding environments. With a robust Die Cast Zinc housing, this connector ensures durability and reliability. Featuring 5 contacts and a Panel Mount design, it offers secure attachment for industrial applications. The Solder termination method and Silver contact plating guarantee efficient signal transmission. Operating between -40°C to 100°C and with an IP67 rating, it withstands extreme conditions. Mating through screws and with a lifespan of 500 cycles, it ensures long-term functionality. Shielded for added protection, this connector accommodates 20 AWG wire, with a current rating of 7A and voltage rating of 300V. RoHS compliant and part of the Circular DIN Connectors series, it's ideal for diverse connectivity needs.