C09131G0061002U

Heilind Number:AMEC09131G0061002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131G0061002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131G0061002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC09131G0061002U

Detailed Description

Introducing the C09131G0061002U, part of the C091 M16-D series, a high-performance female circular DIN connector designed for panel mount applications. Crafted from durable die-cast zinc, this connector ensures robustness in various environments with an IP67 rating for dust and water resistance. Featuring 6 contacts with silver plating, it guarantees reliable signal transmission with a current rating of 7A and voltage rating of 300V. The solder termination method and shielded construction enhance connectivity and prevent interference, while the screw mating type allows for secure and easy installation. With a wide operating temperature range from -40°C to 100°C, this connector is suitable for use in harsh industrial settings. Trusted for its quality and performance, the C09131G0061002U is the ideal choice for demanding connectivity applications.