C091 31G008 100 2

Heilind Number:AMEC091 31G008 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31G008 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 8WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31G008 100 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 31G008 100 2

Detailed Description

Introducing the FEMALE RECEPTACLE 8WAY C091D, a high-performance circular DIN connector designed for rugged applications. With a housing made of durable Die Cast Zinc, this connector ensures reliable connectivity in harsh environments. Featuring 8 contacts and a panel mount design, it is ideal for secure installations. The solder termination method and silver contact plating guarantee excellent conductivity. With an IP67 rating and shielded construction, it offers protection against dust and moisture, making it suitable for outdoor and industrial use. Rated for a maximum operating temperature of 100°C and a minimum of -40°C, it can withstand extreme conditions. With a mating type of screw and 500 mating cycles, it ensures long-term durability. Suitable for 20 AWG wire, it has a current rating of 7A and a voltage rating of 100V. RoHS compliant and in stock, this connector is ready to meet your connectivity needs.