C09131G0081002U

Heilind Number:AMEC09131G0081002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131G0081002U
ECAD Model:
3D Model

Description:

AMEC09131G0081002U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131G0081002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC09131G0081002U

Detailed Description

The C091 M16-D Female Circular DIN Connector, with SKU C09131G0081002U, offers reliable panel mount connectivity with its die-cast zinc housing. Featuring 8 silver-plated contacts, it ensures efficient signal transmission even in harsh environments, thanks to its IP67 rating. Designed for durability, it can withstand temperatures from -40°C to 100°C. The solder termination method and 20 AWG wire size make installation easy. With a current rating of 7A and voltage rating of 100V, this connector is suitable for various applications. Its screw mating type allows for secure connections, rated for 500 mating cycles. While not RoHS compliant, its high-quality construction and shielding guarantee optimal performance, making it a dependable choice in the field of circular connectors and accessories.