C091 31G014 200 2

Heilind Number:AMEC091 31G014 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31G014 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31G014 200 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:14
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 31G014 200 2

Detailed Description

The C091 31G014 200 2 is a high-performance rear mounting female metal connector designed for demanding industrial applications. With a durable die-cast zinc housing and gold-plated contacts, it ensures reliable signal transmission even in harsh environments. Featuring 14 contacts and a panel mount design, it offers secure and stable connectivity. This connector is IP67 rated, providing protection against dust and water ingress. Suitable for 24 AWG wire and capable of handling up to 3A of current at 150V, it meets stringent performance requirements. With a wide operating temperature range from -40°C to 100°C, it is suitable for use in various conditions. The screw mating type allows for easy installation, while its shielded design helps minimize interference. With a mating cycle of 1000 cycles, this connector is built to last. While not RoHS compliant, it is an essential component in industrial and commercial settings where reliability is paramount. The C091 31G014 200 2 is part of our Circular DIN Connectors range, offering a wide selection of high-quality connectors for diverse applications.