C09131G0142002U

Heilind Number:AMEC09131G0142002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131G0142002U
ECAD Model:
3D Model

Description:

AMEC09131G0142002U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131G0142002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:14
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC09131G0142002U

Detailed Description

Introducing the C09131G0142002U, part of the C091 M16-D series, a high-performance female circular DIN connector designed for demanding industrial applications. Made with durable die-cast zinc housing, this connector ensures reliable performance even in harsh environments. With 14 gold-plated contacts and a maximum operating temperature of 100°C, it guarantees excellent conductivity and can withstand extreme conditions. Featuring IP67 rating for dust and water resistance, it is ideal for outdoor use. The panel mount and solder termination method make installation easy and secure. With a mating type of screw and 1000 mating cycles, it ensures a stable connection over its long lifespan. Shielded for added protection, it accommodates 24 AWG wire size and has a current rating of 3A and a voltage rating of 150V. Whether for industrial machinery, telecommunications, or aerospace applications, the C09131G0142002U is the perfect choice for your connectivity needs.