C09131G1051002U

Heilind Number:AMEC09131G1051002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131G1051002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131G1051002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC09131G1051002U

Detailed Description

The C09131G1051002U, part of the C091 M16-D series, is a rugged and reliable circular DIN connector designed for demanding industrial applications. Featuring a female gender and a durable die-cast zinc housing, this connector is built to withstand harsh environments. With 5 silver-plated contacts and a solder termination method, it ensures secure and efficient connections. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The panel mount design and screw mating type provide easy installation and secure mating. With a high mating cycle of 500 cycles, it offers long-term durability. Rated for 7A and 100V, it is suitable for power and signal transmission. This connector, with its shielded construction and 20 AWG wire size compatibility, ensures reliable data transmission in noisy environments. Whether in industrial machinery, telecommunications, or aerospace applications, the C09131G1051002U is the perfect choice for high-performance connectivity.