C091 31G107 100 2

Heilind Number:AMEC091 31G107 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31G107 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 7WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31G107 100 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31G107 100 2

Detailed Description

Introducing the C091 31G107 100 2, a high-performance Female Receptacle designed for demanding industrial applications. Featuring a robust Die Cast Zinc housing, this connector ensures durability in harsh environments. With 7 contacts and a Panel Mount design, it offers reliable connectivity. The Silver-plated contacts provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. Perfect for use with 20 AWG wire, it has a current rating of 7A and a voltage rating of 100V, making it ideal for power transmission. RoHS compliant and capable of 500 mating cycles, this connector combines reliability and performance. Upgrade your circular DIN connections with the C091 31G107 100 2.