C091 31H003 100 2

Heilind Number:AMEC091 31H003 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H003 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H003 100 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 31H003 100 2

Detailed Description

Introducing the C091 31H003 100 2, a high-performance male cable connector designed for robust industrial applications. With a durable die-cast zinc housing and IP69K rating for superior protection against dust and water ingress, this connector ensures reliable performance even in the harshest environments. Featuring three silver-plated contacts and solder termination, it guarantees secure and efficient signal transmission. The nickel-plated finish not only enhances durability but also adds a sleek aesthetic touch. With a maximum operating temperature of 100°C and a wide voltage rating of 250-300V, this connector is suitable for a variety of power and signal applications. In stock and RoHS compliant, it meets the highest standards of quality and environmental responsibility. Upgrade your connectivity with the C091 31H003 100 2.