C091 31H003 100 4

Heilind Number:AMEC091 31H003 100 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H003 100 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H003 100 4
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31H003 100 4

Detailed Description

The C091 31H003 100 4 is a high-performance male cable connector designed for demanding industrial applications. Featuring a robust die-cast zinc housing in a sleek nickel finish, this connector ensures durability and reliability in harsh environments. With three silver-plated contacts and a secure cable mount termination method, it guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40°C to 100°C and achieving an IP69K rating for water and dust resistance, it is suitable for outdoor and rugged use. The M16 shell size and straight mount angle make installation easy, while the 500 mating cycle lifespan ensures long-term functionality. Shielded for added protection, this connector accommodates 20 AWG wire and offers a current rating of 10A and voltage ratings of 250V and 300V, meeting the needs of diverse connectivity applications. In compliance with industry standards for circular DIN connectors, it is a reliable choice for professionals in the field.