C091 31H003 101 2

Heilind Number:AMEC091 31H003 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H003 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H003 101 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31H003 101 2

Detailed Description

Introducing the C091 31H003 101 2, a rugged and reliable male Circular DIN Connector designed for demanding environments. Featuring a durable Die Cast Zinc housing in a sleek Nickel color, this connector ensures optimal performance even in harsh conditions. With 3 silver-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Rated for temperatures ranging from -40°C to 100°C and boasting an IP69K ingress protection rating, it is suitable for a wide range of industrial applications. The M16 shell size, straight mount angle, and screw mating type make installation a breeze. Designed for longevity, it offers 500 mating cycles and complies with RoHS regulations. With a current rating of 10A and voltage ratings of 250V and 300V, it is ideal for power and signal transmission. The ultimate choice for high-performance circular connectors, the C091 31H003 101 2 sets the standard for quality and durability.