| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C091 31H004 100 2 |
| Series: | signalmate Series |
| Color: | Nickel |
| Gender: | Male |
| Shielded: | Yes |
| IP Rating: | IP69K |
| Wire Size: | 20 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V, 300 V |
| Contact Plating: | Silver |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | AMEC091 31H004 100 2 |
C091 31H004 100 2
| Heilind Number: | AMEC091 31H004 100 2 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | C091 31H004 100 2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M16 Male cable connector with internal strain relief and metal locking ring. 4 contacts, silver plated, 4-6mm cable diameter. Contacts included
More >>Specifications
Detailed Description
The C091 31H004 100 2 is a high-performance M16 Male cable connector designed for rugged industrial applications. Featuring internal strain relief and a metal locking ring, this connector ensures secure and reliable connectivity. With 4 silver-plated contacts suitable for 4-6mm cable diameters, it guarantees excellent signal transmission. Crafted from durable die-cast zinc, it offers robust protection in harsh environments. The solder termination method and IP69K rating make it ideal for use in demanding conditions. With a wide operating temperature range of -40°C to 100°C, it is suitable for various industries. This connector, part of the signalmate Series, is RoHS compliant and has a voltage rating of 250V. Perfect for circular DIN connector applications, it guarantees long-lasting performance with 500 mating cycles. Whether in stock or made to order, the C091 31H004 100 2 is the dependable choice for your connectivity needs.

