C091 31H004 200 2

Heilind Number:AMEC091 31H004 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H004 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H004 200 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31H004 200 2

Detailed Description

Introducing the C091 31H004 200 2 Male Cable Connector, a robust and reliable solution for your connectivity needs. Featuring a durable Die Cast Zinc housing with a sleek Nickel finish, this connector is built to withstand harsh environments with an IP69K rating. With 4 gold-plated contacts, it ensures optimal signal transmission even in demanding applications. The straight mount type and solder termination method make installation easy and secure. Rated for temperatures ranging from -40°C to 100°C, it guarantees performance in extreme conditions. Shielded and suitable for 20 AWG wire, it provides efficient and safe power delivery with a current rating of 10A and voltage rating of 250V/300V. RoHS compliant and designed for 1000 mating cycles, this connector is a dependable choice for industrial and commercial settings. Upgrade to the C091 31H004 200 2 for seamless connectivity.