C09131H0052002U

Heilind Number:AMEC09131H0052002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131H0052002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131H0052002U
Series:C091 M16-D
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC09131H0052002U

Detailed Description

C09131H0052002U from the C091 M16-D series is a rugged and reliable male circular connector designed for demanding environments. Constructed from high-quality die-cast zinc, it ensures durability in various applications. With 5 gold-plated contacts and a solder termination method, it guarantees secure and efficient connections. Featuring an IP67 rating for dust and water resistance, it can withstand harsh conditions. The straight mount angle and screw mating type make installation easy. Rated for 7A at 300V, with a wide operating temperature range of -40°C to 100°C, it offers optimal performance in diverse settings. Shielded for added protection, it accommodates 20AWG wire size and is suitable for use in industrial environments. With a mating cycle of 1000, it offers long-term reliability. Perfect for applications in the aerospace, defense, and industrial sectors, this connector is a vital component for ensuring seamless connectivity in critical systems.