C091 31H006 101 2

Heilind Number:AMEC091 31H006 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H006 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H006 101 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31H006 101 2

Detailed Description

Introducing the C091 31H006 101 2, a high-performance male cable connector designed for industrial applications. Constructed with durable nickel-plated die-cast zinc housing, this connector ensures reliable connectivity in harsh environments. With six silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Featuring an IP69K rating, it offers superior protection against dust, water, and high-pressure washdowns. The M16 shell size, straight mount angle, and screw mating type make installation easy and convenient. Rated for 7A current and 250-300V voltage, it meets the demands of demanding power and signal applications. With a wide operating temperature range of -40°C to 100°C and 500 mating cycles, it guarantees long-term performance and durability. In stock and RoHS compliant, this connector is the ideal choice for aerospace, defense, and industrial machinery. Upgrade your connectivity with the C091 31H006 101 2.