C091 31H008 200 2

Heilind Number:AMEC091 31H008 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H008 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Kabelstecker, 8pol. DIN, gold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H008 200 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 31H008 200 2

Detailed Description

Introducing the C091 31H008 200 2, a high-performance 8-pole DIN male cable connector designed for robust connectivity in demanding industrial environments. Featuring a durable die-cast zinc housing and gold contact plating, this connector guarantees reliable signal transmission, even in extreme operating conditions ranging from -40°C to 100°C. With an IP69K rating, it offers exceptional protection against dust, water, and high-pressure washdowns. The straight mount angle and screw mating type ensure easy and secure installation, while the shielded design minimizes interference. Suitable for 20 AWG wire with a current rating of 7A and voltage ratings up to 100V/250V, it meets stringent performance standards. With a shell size of M16 and 1000 mating cycles durability, this connector is ideal for applications requiring rugged, long-lasting connectivity. ROHS non-compliance may be a consideration for some users. Perfect for industrial machinery, automation systems, and more, the C091 31H008 200 2 is a reliable solution for your connectivity needs.