C091 31H012 100 2

Heilind Number:AMEC091 31H012 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H012 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 12WAY C09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H012 100 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 31H012 100 2

Detailed Description

Introducing the C091 31H012 100 2, a rugged male cable connector designed for demanding environments. Featuring 12 nickel-plated contacts housed in robust die-cast zinc, this connector ensures reliable signal transmission in industrial settings. With a cable mount and solder termination method, installation is secure and efficient. Operating from -40°C to 100°C and boasting an IP69K rating, it offers exceptional performance even in extreme temperatures and harsh conditions. The M16 shell size and straight mount angle make it versatile for various applications, while its shielded design provides added protection against interference. RoHS compliant and rated for 150V, 3A, this connector meets international standards for safety and sustainability. Whether in machinery, automotive, or aerospace, trust the C09131H0121002 for high-quality connectivity you can rely on.