C091 31H012 101 2

Heilind Number:AMEC091 31H012 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H012 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H012 101 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 31H012 101 2

Detailed Description

Introducing the C091 31H012 101 2, a high-performance male cable connector designed for industrial applications. Constructed from durable die-cast zinc with a nickel finish, this connector ensures reliable connectivity in harsh environments. Featuring 12 silver-plated contacts, it guarantees efficient signal transmission. The IP69K rating certifies its resistance to water and dust ingress, while the M16 shell size and straight mount angle offer easy installation. With a wide operating temperature range of -40°C to 100°C, it is suitable for versatile use. Shielded for added protection, it accommodates 24 AWG wire and supports a current rating of 3A at 150V or 60V. Ideal for circular DIN connector systems, the C091 31H012 101 2 delivers superior performance and durability, making it a reliable choice for demanding industrial environments.