C091 31H105 100 2

Heilind Number:AMEC091 31H105 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31H105 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Stecker

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31H105 100 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 31H105 100 2

Detailed Description

Introducing the C091 31H105 100 2 Circular DIN Connector, a high-performance solution for industrial connectivity. This male connector, with a sleek Nickel finish, boasts a robust Die Cast Zinc housing that ensures durability in diverse operating environments. Featuring 5 silver-plated contacts and a solder termination method, it guarantees secure and reliable connections. With a wide temperature range of -40°C to 100°C and IP69K rating, it's suitable for even the harshest conditions. The M16 shell size and straight mount angle facilitate easy installation, while the shielded design and 20 AWG wire size ensure optimal signal integrity. With a current rating of 7A and voltage rating of 100V/250V, this connector is ideal for power and data transmission applications. While not RoHS compliant, its quality and performance make it a standout choice in the world of circular connectors. Trust in the AMEC091 for seamless connectivity in your industrial projects.