C091 31K005 100 2

Heilind Number:AMEC091 31K005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31K005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31K005 100 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31K005 100 2

Detailed Description

Introducing the C091 31K005 100 2, a high-performance male cable connector designed for seamless connectivity in demanding environments. With a sturdy die-cast zinc housing and IP69K rating, this connector ensures reliable operation even in harsh conditions. Its nickel color and M16 shell size offer a sleek and compact design suitable for various applications. Featuring five silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. The right-angle mount type and screw mating type provide easy installation, while the shielded design and 20 AWG wire size offer enhanced protection against interference. With a maximum operating temperature of 100°C and a wide voltage rating of 250-300V, this connector is ideal for industrial and commercial use. Trust in the AMEC091 for rugged performance and seamless connectivity.