C091 31K006 100 2

Heilind Number:AMEC091 31K006 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31K006 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31K006 100 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31K006 100 2

Detailed Description

Introducing the C091 31K006 100 2, a high-performance male cable connector designed for rugged industrial applications. Crafted with precision, this connector features a durable die-cast zinc housing in a sleek nickel finish, ensuring robust protection and longevity. With six silver-plated contacts and a solder termination method, it guarantees reliable conductivity even in harsh environments, operating seamlessly in temperatures ranging from -40°C to 100°C. Its IP69K rating certifies superior resistance against dust, water, and high-pressure cleaning, while the M16 shell size and right-angle mount offer versatile installation options. Ideal for use with 20 AWG wire, it boasts a current rating of 7A and dual voltage ratings of 250V and 300V, meeting stringent performance standards. Whether in industrial machinery, automotive systems, or outdoor equipment, this connector delivers unmatched durability and connectivity, with a mating cycle of 500 ensuring long-term reliability. Trust in the AMEC091 for secure and efficient signal transmission in demanding environments.