C091 31K014 101 2

Heilind Number:AMEC091 31K014 101 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31K014 101 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31K014 101 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31K014 101 2

Detailed Description

Introducing the C091 31K014 101 2, a high-performance male cable connector designed for rugged environments. This connector, featuring a durable die-cast zinc housing in a sleek nickel finish, ensures reliable connectivity even in harsh conditions. With 14 silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating flawlessly between -40°C to 100°C, it's suitable for a wide range of applications. Its IP69K rating certifies protection against dust and water ingress, while the M16 shell size and right-angle mount offer versatile installation options. With a mating type of screw and 500 mating cycles durability, this connector is built to last. Shielded for enhanced performance, it accommodates 24 AWG wire, with a current rating of 3A and voltage rating of 150V/60V. Fully RoHS compliant, it meets environmental standards without compromising on quality. Ideal for industrial and commercial use, the C091 31K014 101 2 is a reliable solution for your connectivity needs.