C091 31N006 100 2

Heilind Number:AMEC091 31N006 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31N006 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31N006 100 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31N006 100 2

Detailed Description

Introducing the C091 31N006 100 2, a robust Front Mounting Female Metal RE connector designed for reliable panel mount installations. Crafted from high-quality Die Cast Zinc, this connector ensures durability in various environments. With 6 silver-plated contacts and a solder termination method, it guarantees efficient signal transmission. Operating between -40°C to 100°C and boasting an IP67 rating, it offers exceptional performance even in harsh conditions. Featuring a screw mating type and shielded construction, it provides secure and interference-free connections. Accommodating 20 AWG wire size and with a current rating of 7A at 300V, it meets high electrical standards. RoHS compliant and in stock for immediate delivery, this connector is a must-have in the Circular DIN Connectors category for industrial applications.