C091 31N105 100 2

Heilind Number:AMEC091 31N105 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31N105 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31N105 100 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 31N105 100 2

Detailed Description

The C091 31N105 100 2 Front Mounting Female Metal RE Connector is a high-performance solution for secure, panel-mounted connectivity. With a durable die-cast zinc housing and IP67 rating, it ensures reliable operation even in harsh environments. Featuring five contacts with silver plating, it guarantees excellent conductivity. The solder termination method offers easy installation. Rated for a maximum operating temperature of 100°C and a minimum of -40°C, it is suitable for a wide range of applications. With a mating type of screw and 500 mating cycles, it provides lasting durability. Shielded for added protection, it accommodates 20 AWG wire size and has a current rating of 7A and voltage rating of 100V. Ideal for Circular DIN Connectors, this product is a dependable choice for demanding industrial and commercial settings.