C091 31N107 100 2

Heilind Number:AMEC091 31N107 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31N107 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31N107 100 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 31N107 100 2

Detailed Description

The C091 31N107 100 2 is a high-quality front mounting female metal connector designed for reliable performance in demanding environments. With a die-cast zinc housing and silver contact plating, this connector ensures durability and efficient signal transmission. Featuring 7 contacts and a panel mount design, it is suitable for a wide range of applications. The solder termination method guarantees secure connections, while its IP67 rating offers protection against dust and water ingress. With a temperature range of -40°C to 100°C, it is suitable for use in harsh conditions. The screw mating type allows for easy installation, and with a mating cycle of 500, it ensures long-term reliability. Shielded for added signal integrity, this connector accommodates 20 AWG wire and has a current rating of 7A and a voltage rating of 100V. Perfect for use in circular DIN connectors and other high-performance applications.