C091 31S003 100 2

Heilind Number:AMEC091 31S003 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31S003 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31S003 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 31S003 100 2

Detailed Description

Introducing the FLANGE MOUNT MALE METAL RECEPT, a rugged and reliable circular DIN connector designed for demanding industrial environments. Constructed with high-quality Die Cast Zinc housing, this connector ensures durability and longevity. Featuring 3 silver-plated contacts for efficient signal transmission, it offers secure and solder termination. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor use. The screw mating type allows for easy and secure connections, while the shielded design minimizes interference. Rated for 10A and 300V, it meets the requirements of high-power applications. With a wide operating temperature range of -40°C to 100°C and 500 mating cycles lifespan, it guarantees reliable performance. Perfect for use in aerospace, defense, and industrial applications.