C091 31S007 100 2

Heilind Number:AMEC091 31S007 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31S007 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31S007 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 31S007 100 2

Detailed Description

Introducing the C091 31S007 100 2, a high-performance Circular DIN Connector designed for reliable signal transmission in industrial environments. This Flange Mount Male Metal Recept features a durable Die Cast Zinc housing, ensuring durability in harsh conditions. With 7 silver-plated contacts and a solder termination method, it guarantees secure connections with excellent conductivity. Operating flawlessly between -40°C to 100°C and boasting an IP67 rating for dust and water resistance, this connector is perfect for outdoor and rugged applications. Its shielded design and 20 AWG wire size provide enhanced signal integrity, while the 300V voltage and 7A current ratings make it suitable for a wide range of power and data transmission tasks. With a screw mating type and 500 mating cycles lifespan, this connector offers easy installation and long-term performance assurance. Meet your connectivity needs with the C091 31S007 100 2, the ultimate solution for demanding industrial settings.