C091 31S014 200 2

Heilind Number:AMEC091 31S014 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31S014 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31S014 200 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:14
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 31S014 200 2

Detailed Description

Introducing the C091 31S014 200 2, a rugged and reliable Circular DIN Connector designed for demanding industrial environments. This FLANGE MOUNT MALE METAL RECEPT features a Die Cast Zinc housing, ensuring durability and robustness. With 14 gold-plated contacts and a solder termination method, it guarantees superior conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40°C to 100°C, and boasting an IP67 rating for waterproof and dustproof performance, this connector is perfect for outdoor and harsh conditions. Its panel mount design, screw mating type, and shielded construction provide secure and interference-free connections. With a current rating of 3A and voltage rating of 150V, it meets the needs of various power and signal applications. Compliant with industry standards, this connector is a vital component for your connectivity solutions in aerospace, defense, and industrial sectors. Upgrade to the AMEC091 for reliable performance in mission-critical operations.