C091 31S107 100 2

Heilind Number:AMEC091 31S107 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31S107 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31S107 100 2
Gender:Male
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31S107 100 2

Detailed Description

Introducing the C091 31S107 100 2, a rugged and reliable flange mount male metal receptacle designed for demanding applications. With a die-cast zinc housing and silver contact plating, it ensures secure connectivity even in harsh environments. Featuring seven contacts and a panel mount configuration, it offers versatile installation options. Its IP67 rating guarantees protection against dust and water ingress, while its shielded design enhances signal integrity. Suitable for use with 20 AWG wire, it can handle currents up to 7A and voltages up to 100V. With a wide operating temperature range from -40°C to 100°C and a mating cycle durability of 500 cycles, this connector is built to withstand the test of time. Perfect for industrial and commercial use, it belongs to the Circular DIN Connectors category, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with the C091 31S107 100 2.